
65161 | |
|---|---|
DigiKey Part Number | 16-65161-ND |
Manufacturer | |
Manufacturer Product Number | 65161 |
Description | TABLE MAT VINYL GREEN 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Green 25' (7.62m) X 2.5' (0.76m) |
Category | Length 25' (7.62m) |
Manufacturer Desco | Width 2.5' (0.76m) |
Series | Thickness 0.08" (2.03mm) |
Packaging Box | Color Green |
Part Status Active | Material Vinyl |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,77000 € | 566,77 € |
| Unit Price without VAT: | 566,77000 € |
|---|---|
| Unit Price with VAT: | 674,45630 € |

