
65153 | |
|---|---|
DigiKey Part Number | 16-65153-ND |
Manufacturer | |
Manufacturer Product Number | 65153 |
Description | TABLE MAT VINYL GREEN 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Green 6' (1.83m) X 3' (0.91m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 6' (1.83m) | |
Width | 3' (0.91m) | |
Thickness | 0.08" (2.03mm) | |
Color | Green | |
Material | Vinyl | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Cord, Ground Snap Kit, Mat Cleaner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,55000 € | 292,55 € |
| Unit Price without VAT: | 292,55000 € |
|---|---|
| Unit Price with VAT: | 348,13450 € |

