
65146 | |
|---|---|
DigiKey Part Number | 16-65146-ND |
Manufacturer | |
Manufacturer Product Number | 65146 |
Description | TABLE MAT VINYL GREEN 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Vinyl Green 50' (15.24m) X 2.5' (0.76m) |
Category | Length 50' (15.24m) |
Manufacturer Desco | Width 2.5' (0.76m) |
Series | Thickness 0.08" (2.03mm) |
Packaging Box | Color Green |
Part Status Active | Material Vinyl |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.030,50000 € | 1.030,50 € |
| Unit Price without VAT: | 1.030,50000 € |
|---|---|
| Unit Price with VAT: | 1.226,29500 € |

