
65145 | |
|---|---|
DigiKey Part Number | 16-65145-ND |
Manufacturer | |
Manufacturer Product Number | 65145 |
Description | TABLE MAT VINYL GREEN 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Vinyl Green 50' (15.24m) X 2' (0.61m) |
Category | Length 50' (15.24m) |
Manufacturer Desco | Width 2' (0.61m) |
Series | Thickness 0.08" (2.03mm) |
Packaging Box | Color Green |
Part Status Active | Material Vinyl |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 825,30000 € | 825,30 € |
| Unit Price without VAT: | 825,30000 € |
|---|---|
| Unit Price with VAT: | 982,10700 € |

