
65143 | |
|---|---|
DigiKey Part Number | 16-65143-ND |
Manufacturer | |
Manufacturer Product Number | 65143 |
Description | TABLE MAT VINYL DARK BLUE 6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Dark Blue 6' (1.83m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Width 3' (0.91m) |
Manufacturer Desco | Thickness 0.08" (2.03mm) |
Series | Color Dark Blue |
Packaging Bulk | Material Vinyl |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Cleaner |
Length 6' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,73000 € | 264,73 € |
| Unit Price without VAT: | 264,73000 € |
|---|---|
| Unit Price with VAT: | 315,02870 € |

