
65141 | |
|---|---|
DigiKey Part Number | 16-65141-ND |
Manufacturer | |
Manufacturer Product Number | 65141 |
Description | TABLE MAT VINYL DARK BLUE 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Dark Blue 4' (1.22m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.08" (2.03mm) | |
Color | Dark Blue | |
Material | Vinyl | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Cleaner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,58000 € | 176,58 € |
| Unit Price without VAT: | 176,58000 € |
|---|---|
| Unit Price with VAT: | 210,13020 € |

