
65140 | |
|---|---|
DigiKey Part Number | 16-65140-ND |
Manufacturer | |
Manufacturer Product Number | 65140 |
Description | TABLE MAT VINYL DARK BLUE 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Dark Blue 4' (1.22m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2' (0.61m) | |
Thickness | 0.08" (2.03mm) | |
Color | Dark Blue | |
Material | Vinyl | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Cleaner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,41000 € | 103,41 € |
| Unit Price without VAT: | 103,41000 € |
|---|---|
| Unit Price with VAT: | 123,05790 € |

