Image for 65137 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65137

DigiKey Part Number
16-65137-ND
Manufacturer
Manufacturer Product Number
65137
Description
TABLE MAT VINYL DARK BLUE 6'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Dark Blue 6' (1.83m) X 2.5' (0.76m)
Product Attributes
Filter Similar Products
Category
Width
2.5' (0.76m)
Manufacturer
Desco
Thickness
0.08" (2.03mm)
Series
Color
Dark Blue
Packaging
Bulk
Material
Vinyl
Part Status
Active
Number of Layers
2
Mat Type
Table, Workbench
Features
Conductive, Dissipative
Shape
Rectangle
Includes
Cleaner, Common Point Kit w/Snap
Length
6' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,78000 €240,78 €
Manufacturers Standard Package
Unit Price without VAT:240,78000 €
Unit Price with VAT:286,52820 €