
65136 | |
|---|---|
DigiKey Part Number | 16-65136-ND |
Manufacturer | |
Manufacturer Product Number | 65136 |
Description | TABLE MAT VINYL DARK BLUE 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Dark Blue 4' (1.22m) X 2.5' (0.76m) |
Category | Width 2.5' (0.76m) |
Manufacturer Desco | Thickness 0.08" (2.03mm) |
Series | Color Dark Blue |
Packaging Bulk | Material Vinyl |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Cleaner |
Length 4' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,65000 € | 200,65 € |
| Unit Price without VAT: | 200,65000 € |
|---|---|
| Unit Price with VAT: | 238,77350 € |

