
65134 | |
|---|---|
DigiKey Part Number | 16-65134-ND |
Manufacturer | |
Manufacturer Product Number | 65134 |
Description | TABLE MAT VINYL DARK BLUE 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Dark Blue 3' (0.91m) X 2' (0.61m) |
Category | Width 2' (0.61m) |
Manufacturer Desco | Thickness 0.060" (1.52mm) |
Series | Color Dark Blue |
Packaging Bulk | Material Vinyl |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Cleaner |
Length 3' (0.91m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,29000 € | 96,29 € |
| Unit Price without VAT: | 96,29000 € |
|---|---|
| Unit Price with VAT: | 114,58510 € |

