


65000 | |
|---|---|
DigiKey Part Number | 16-1477-ND |
Manufacturer | |
Manufacturer Product Number | 65000 |
Description | TABLE MAT VINYL BLUE 60' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti Fatigue, Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 60' (18.29m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 60' (18.29m) | |
Width | 2' (0.61m) | |
Thickness | 0.38" (9.65mm) | |
Color | Blue | |
Material | Vinyl | |
Number of Layers | 3 | |
Features | Anti Fatigue, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.101,86000 € | 1.101,86 € |
| Unit Price without VAT: | 1.101,86000 € |
|---|---|
| Unit Price with VAT: | 1.311,21340 € |

