Personnel Grounding ESD Wrist Straps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Personnel Grounding ESD Wrist Straps
Requirements for an ESD Workstation Selecting a Personnel Grounding Tester

63114

DigiKey Part Number
63114-ND
Manufacturer
Manufacturer Product Number
63114
Description
WRISTSTAP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) Small Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
6' (1.83m)
Manufacturer
Desco
Number of Conductors
2
Packaging
Bulk
Strap Closure
Expansion
Part Status
Active
Strap Material
Stainless Steel
Type
Wrist Strap with Cord
Strap Termination
7mm Snap Socket (2)
Cord Type
Coiled
Size
Small
Cord Termination
3.5mm Right Angle Plug, 7mm Snap Socket (2)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10044,59300 €4.459,30 €
Manufacturers Standard Package
Unit Price without VAT:44,59300 €
Unit Price with VAT:53,06567 €