63081 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 428
Unit Price: 18,62000 €
Datasheet
Image for 63081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63081

DigiKey Part Number
63081-ND
Manufacturer
Manufacturer Product Number
63081
Description
WRSTSTRP WVN ADJ 6' CRD 4MM
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) One Size Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
6' (1.83m)
Manufacturer
Desco
Strap Closure
Clasp
Packaging
Bulk
Strap Termination
4mm Snap Stud
Part Status
Obsolete
Size
One Size
Type
Wrist Strap with Cord
Color
Blue
Cord Type
Coiled
Features
Includes Alligator Clip Adapter
Cord Termination
4mm Snap Socket, Banana Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09070Desco42816-1087-ND18,62000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes