Wrist Strap with Cord 6' (1.83m) One Size Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 6' (1.83m) One Size Blue
Personnel Grounding ESD Wrist Straps

63070

DigiKey Part Number
63070-ND
Manufacturer
Manufacturer Product Number
63070
Description
WRISTSTAP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) One Size Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
7mm Snap Socket, Banana Plug
Cord Length
6' (1.83m)
Number of Conductors
1
Strap Closure
Clasp
Strap Material
Elastic Fabric
Strap Termination
7mm Snap Stud
Size
One Size
Color
Blue
Features
Includes Alligator Clip Adapter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,16000 €9,16 €
Manufacturers Standard Package
Unit Price without VAT:9,16000 €
Unit Price with VAT:10,90040 €