Tool Case Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5124

DigiKey Part Number
16-5124-ND
Manufacturer
Manufacturer Product Number
5124
Description
CUTTER/PLIER CARRYING CASE ONLY
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Case Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Box
Part Status
Active
Type
Tool Case
Size
-
Material
-
Color
Black
Drawer Quantity
-
Features
-
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,93000 €21,93 €
Manufacturers Standard Package
Unit Price without VAT:21,93000 €
Unit Price with VAT:26,09670 €