
50480 | |
|---|---|
DigiKey Part Number | 50480-ND |
Manufacturer | |
Manufacturer Product Number | 50480 |
Description | ADAPTER 100-240VAC IN 12VDCOUT |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Adapter | |
For Use With/Related Products | Monitors and Testers | |
Specifications | 12V, 100 ~ 240VAC |

