Image for 49118 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49118

DigiKey Part Number
49118-ND
Manufacturer
Manufacturer Product Number
49118
Description
BAG STAT DISSIPATV 18"X20"
Customer Reference
Detailed Description
Static Dissipative Bag Energy Shielding Pink 18" (457.2mm) X 20" (508mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Static Dissipative Bag
Metal Layer
None
Static Discharge Shielding
-
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
4.0 mil (101.6 microns)
Length - Inside
20" (508mm)
Width - Inside
18" (457.2mm)
Tensile Strength
-
Color
Pink
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.