
Category | Closure System User Defined - Clips, Heat Seal, Tape |
Manufacturer Desco | Thickness 4.0 mil (101.6 microns) |
Packaging Bulk | Length - Inside 9" (228.6mm) |
Part Status Obsolete | Width - Inside 6" (152.4mm) |
Type Static Dissipative Bag | Color Pink |
Metal Layer None |

