
49001 | |
|---|---|
DigiKey Part Number | 49001-ND |
Manufacturer | |
Manufacturer Product Number | 49001 |
Description | MBB IN 10"X30" |
Customer Reference | |
Detailed Description | Moisture Barrier Bag Energy Shielding Silver 10" (254mm) X 30" (762mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Moisture Barrier Bag | |
Metal Layer | In | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 6.2 mil (157.48 microns) | |
Length - Inside | 30" (762mm) | |
Width - Inside | 10" (254mm) | |
Tensile Strength | 5000 psi | |
Color | Silver |

