
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Pail | |
Part Status | Discontinued at DigiKey | |
Cleaner, Treatment Type | Desiccant | |
Usage | Moisture Absorption | |
Specifications | Montmorillonte Clay, Sulphur Free | |
Quantity | 1 (300 ea 4" L x 3" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 115°F (46°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,67000 € | 54,67 € |
| Unit Price without VAT: | 54,67000 € |
|---|---|
| Unit Price with VAT: | 65,05730 € |

