
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Static Shielding Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <20nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 10" (254mm) | |
Width - Inside | 6" (152.4mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,10850 € | 10,85 € |
| Unit Price without VAT: | 0,10850 € |
|---|---|
| Unit Price with VAT: | 0,12912 € |


