
48004 | |
|---|---|
DigiKey Part Number | 48004-ND |
Manufacturer | |
Manufacturer Product Number | 48004 |
Description | BAG STATIC SHIELD MTL IN 6"X10" |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <15nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.1 mil (78.74 microns) | |
Length - Inside | 10" (254mm) | |
Width - Inside | 6" (152.4mm) | |
Tensile Strength | - | |
Color | Silver |


