
48002 | |
|---|---|
DigiKey Part Number | 48002-ND |
Manufacturer | |
Manufacturer Product Number | 48002 |
Description | BAG STATIC SHIELD MTL IN 5"X8" |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Silver 5" (127mm) X 8" (203.2mm) |
Category | Static Discharge Shielding <15nJ |
Manufacturer Desco | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.1 mil (78.74 microns) |
Packaging Bulk | Length - Inside 8" (203.2mm) |
Part Status Obsolete | Width - Inside 5" (127mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13430 | Desco | 70.928 | 16-1029-ND | 0,11000 € | Similar |


