
48001 | |
|---|---|
DigiKey Part Number | 48001-ND |
Manufacturer | |
Manufacturer Product Number | 48001 |
Description | BAG STATIC SHIELD MTL IN 4"X6" |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm) |
Category | Static Discharge Shielding <15nJ |
Manufacturer Desco | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.1 mil (78.74 microns) |
Packaging Bulk | Length - Inside 6" (152.4mm) |
Part Status Obsolete | Width - Inside 4" (101.6mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |


