Category | Legend (Text) Caution : This Bag Contains Moisture Sensitive Devices |
Manufacturer Desco | Legend (Symbol Only) See Legend (Text) |
Packaging Spool | Color - Background White |
Part Status Discontinued at DigiKey | Color - Legend Blue |
Print Type Pre-Printed, Hand-Writable | Length 3.000" (76.20mm) |
Language English | Width 3.000" (76.20mm) |
Applications Electronics | Mounting Type Adhesive, Permanent |
Application Specifics Safety: Caution | Shape Square |
Arrangement Symbol and Text | Features Alcohol Resistant, Grease Resistant, Water Resistant, UV Resistance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,44000 € | 18,44 € |
| Unit Price without VAT: | 18,44000 € |
|---|---|
| Unit Price with VAT: | 21,94360 € |


