
4657 | |
|---|---|
DigiKey Part Number | 4657D-ND |
Manufacturer | |
Manufacturer Product Number | 4657 |
Description | SMOCK JACKET - WHT 4XLG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Smock, Jacket Length with Snaps 4XLarge White Snap Adjustable Cuffs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 4XLarge | |
Material | - | |
Color | White | |
Features | Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,82000 € | 38,82 € |
| Unit Price without VAT: | 38,82000 € |
|---|---|
| Unit Price with VAT: | 46,19580 € |

