46051 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Desco
In Stock: 0
Unit Price: 1.864,64000 €
Datasheet
Paint, Conductive Floors 5 Gallon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46051

DigiKey Part Number
46051-ND
Manufacturer
Manufacturer Product Number
46051
Description
PAINT CONDUCTIVE FLOORS 5 GAL
Customer Reference
Detailed Description
Paint, Conductive Floors 5 Gallon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Pail
Part Status
Obsolete
Cleaner, Treatment Type
Paint, Conductive
Usage
Floors
Specifications
-
Quantity
5 Gallon
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
34°F ~ 120°F (1°C ~ 49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes