Image for 46001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46001

DigiKey Part Number
46001-ND
Manufacturer
Manufacturer Product Number
46001
Description
FLOOR FINISH ANTISTATIC 5 GAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Floor Finish, Antistatic Floors 5 Gallon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Box
Part Status
Active
Cleaner, Treatment Type
Floor Finish, Antistatic
Usage
Floors
Specifications
Anti-Static, Slip Resistant
Quantity
5 Gallon
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
34°F ~ 120°F (1°C ~ 49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1285,22000 €285,22 €
Manufacturers Standard Package
Unit Price without VAT:285,22000 €
Unit Price with VAT:339,41180 €