Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Gray 2' (0.61m) X 1.33' (0.41m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Gray 2' (0.61m) X 1.33' (0.41m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

42555

DigiKey Part Number
42555-ND
Manufacturer
Manufacturer Product Number
42555
Description
TABLE MAT VINYL GRAY 2'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Gray 2' (0.61m) X 1.33' (0.41m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
2' (0.61m)
Width
1.33' (0.41m)
Thickness
0.13" (3.30mm)
Color
Gray
Material
Vinyl
Number of Layers
3
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1234,30000 €234,30 €
Manufacturers Standard Package
Unit Price without VAT:234,30000 €
Unit Price with VAT:278,81700 €