


42554 | |
|---|---|
DigiKey Part Number | 42554-ND |
Manufacturer | |
Manufacturer Product Number | 42554 |
Description | TABLE MAT VINYL GRAY 2' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Gray 2' (0.61m) X 1.33' (0.41m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 2' (0.61m) | |
Width | 1.33' (0.41m) | |
Thickness | 0.13" (3.30mm) | |
Color | Gray | |
Material | Vinyl | |
Number of Layers | 3 | |
Features | Conductive, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,07000 € | 38,07 € |
| Unit Price without VAT: | 38,07000 € |
|---|---|
| Unit Price with VAT: | 45,30330 € |

