
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 3' (0.91m) | |
Thickness | 0.45" (11.43mm) | |
Color | Black | |
Material | Vinyl | |
Number of Layers | 2 | |
Features | Anti Fatigue, Conductive | |
Includes | - |

