
Category | Length 4' (1.22m) |
Manufacturer Desco | Width 3' (0.91m) |
Series | Thickness 0.45" (11.43mm) |
Packaging Bulk | Color Black |
Part Status Obsolete | Material Vinyl |
Mat Type Floor | Number of Layers 2 |
Shape Rectangle | Features Anti Fatigue, Conductive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40931 | Desco | 15 | 16-1091-ND | 276,01000 € | MFR Recommended |


