40935 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


SCS
In Stock: 1
Unit Price: 437,97000 €
Datasheet
Anti Fatigue, Conductive Floor Grounding Mat Rubber Black 5' (1.52m) X 3' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40935

DigiKey Part Number
16-1067-ND
Manufacturer
Manufacturer Product Number
40935
Description
FLOOR RUBBER BLACK 5'
Customer Reference
Detailed Description
Anti Fatigue, Conductive Floor Grounding Mat Rubber Black 5' (1.52m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5' (1.52m)
Manufacturer
Desco
Width
3' (0.91m)
Series
Thickness
0.5" (12.7mm)
Packaging
Bulk
Color
Black
Part Status
Discontinued at DigiKey
Material
Rubber
Mat Type
Floor
Number of Layers
1
Shape
Rectangle
Features
Anti Fatigue, Conductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9900SCS1SCP247-ND437,97000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1251,06000 €251,06 €
Manufacturers Standard Package
Unit Price without VAT:251,06000 €
Unit Price with VAT:298,76140 €