
Category | Type Tote |
Manufacturer Desco | Usage Storage, Transport |
Series | Dimensions - Overall 27.25" L x 12.00" W x 6.00" H (692.2mm x 304.8mm x 152.4mm) |
Packaging Bulk | Material Polypropylene |
Part Status Obsolete | Features Chemical and Moisture Resistant, Conductive, Stackable, Wire Arms |

