
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tote | |
Usage | Storage, Transport | |
Dimensions - Overall | 18.00" L x 12.00" W x 6.00" H (457.2mm x 304.8mm x 152.4mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive, Stackable, Wire Arms |

