
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tote | |
Usage | Storage, Transport | |
Dimensions - Overall | 18.38" L x 12.38" W x 8.75" H (466.7mm x 314.3mm x 222.3mm) | |
Material | Polypropylene | |
Features | Conductive, Includes Handles, Wire Frame |


