A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38925

DigiKey Part Number
38925-ND
Manufacturer
Manufacturer Product Number
38925
Description
ESD HANDLER 12-3/8X14-5/8X2-3/8
Customer Reference
Detailed Description
Card Holder Storage, Transport Polypropylene 12.38" L x 14.63" W x 2.38" H (314.5mm x 371.6mm x 60.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
12.38" L x 14.63" W x 2.38" H (314.5mm x 371.6mm x 60.5mm)
Material
Polypropylene
Features
5 Cells, Chemical and Moisture Resistant, Dissipative Foam Insert, Dissipative Partitions, Plastic Handles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.