
38555 | |
|---|---|
DigiKey Part Number | 38555-ND |
Manufacturer | |
Manufacturer Product Number | 38555 |
Description | BOX OPEN BIN 12X8X4-1/2 |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 12.00" L x 8.00" W x 4.50" H (304.8mm x 203.2mm x 114.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Tote | |
Usage | Storage | |
Dimensions - Overall | 12.00" L x 8.00" W x 4.50" H (304.8mm x 203.2mm x 114.3mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

