
38516 | |
|---|---|
DigiKey Part Number | 38516-ND |
Manufacturer | |
Manufacturer Product Number | 38516 |
Description | CIRCUIT BD SHPR EECCOO 7X7X1-1/2 |
Customer Reference | |
Detailed Description | Card Carrier Shipping Corrugated Fiberboard 7.00" L x 7.00" W x 1.50" H (177.8mm x 177.8mm x 38.1mm) |
Category | Type Card Carrier |
Manufacturer Desco | Usage Shipping |
Series | Dimensions - Overall 7.00" L x 7.00" W x 1.50" H (177.8mm x 177.8mm x 38.1mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Discontinued at DigiKey | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

