
38515 | |
|---|---|
DigiKey Part Number | 38515-ND |
Manufacturer | |
Manufacturer Product Number | 38515 |
Description | CIRCUIT BD SHPR 6-3/16X6X1-1/2 |
Customer Reference | |
Detailed Description | Card Carrier Shipping Corrugated Fiberboard 6.19" L x 6.00" W x 1.50" H (157.2mm x 152.4mm x 38.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Card Carrier | |
Usage | Shipping | |
Dimensions - Overall | 6.19" L x 6.00" W x 1.50" H (157.2mm x 152.4mm x 38.1mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

