
38511 | |
|---|---|
DigiKey Part Number | 38511-ND |
Manufacturer | |
Manufacturer Product Number | 38511 |
Description | CIRCUIT BD SHPR 16X12-1/4X3-1/2 |
Customer Reference | |
Detailed Description | Card Carrier Shipping Corrugated Fiberboard 16.00" L x 12.25" W x 3.50" H (406.4mm x 311.2mm x 88.9mm) |
Category | Type Card Carrier |
Manufacturer Desco | Usage Shipping |
Series | Dimensions - Overall 16.00" L x 12.25" W x 3.50" H (406.4mm x 311.2mm x 88.9mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Discontinued at DigiKey | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |

