
Category | Type Workstation Organizer |
Manufacturer Desco | Usage Storage |
Series | Dimensions - Overall 12.00" L x 12.00" W x 24.00" H (304.8mm x 304.8mm x 609.6mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Obsolete | Features 25 Cells, Dissipative, Labels Included |

