Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37791

DigiKey Part Number
37791-ND
Manufacturer
Manufacturer Product Number
37791
Description
TUBE HANDLER ESD 12X6X24
Customer Reference
Detailed Description
Workstation Organizer Storage Corrugated Fiberboard 12.00" L x 6.00" W x 24.00" H (304.8mm x 152.4mm x 609.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Workstation Organizer
Manufacturer
Desco
Usage
Storage
Series
Dimensions - Overall
12.00" L x 6.00" W x 24.00" H (304.8mm x 152.4mm x 609.6mm)
Packaging
Bulk
Material
Corrugated Fiberboard
Part Status
Obsolete
Features
10 Cells, Dissipative, Labels Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.