
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 12.00" L x 6.00" W x 20.00" H (304.8mm x 152.4mm x 508.0mm) | |
Material | Corrugated Fiberboard | |
Features | 10 Cells, Dissipative, Labels Included |

