
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tray | |
Usage | Storage, Shipping | |
Dimensions - Overall | 4.31" L x 4.31" W x 0.31" H (109.5mm x 109.5mm x 7.9mm) | |
Material | Plastic | |
Features | 25 Cells, Conductive, Stackable |

