
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tray | |
Usage | Storage, Shipping | |
Dimensions - Overall | 12.56" L x 4.00" W x 0.44" H (319.0mm x 101.6mm x 11.2mm) | |
Material | Plastic | |
Features | 36 Cells, Conductive, Stackable |

