
Category | Type Workstation Organizer |
Manufacturer Desco | Usage Storage |
Series | Dimensions - Overall 13.19" L x 6.00" W x 10.00" H (335.0mm x 152.4mm x 254.0mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Obsolete | Features 20 Drawers, Conductive Handles, Dissipative, Includes Lables |

