
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 13.19" L x 6.00" W x 10.00" H (335.0mm x 152.4mm x 254.0mm) | |
Material | Corrugated Fiberboard | |
Features | 30 Drawers, Conductive Handles, Dissipative, Includes Labels |

