Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37317

DigiKey Part Number
37317-ND
Manufacturer
Manufacturer Product Number
37317
Description
ESD HANDLER 6-3/4X7-3/4X1
Customer Reference
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 6.75" L x 7.75" W x 1.00" H (171.5mm x 196.9mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
6.75" L x 7.75" W x 1.00" H (171.5mm x 196.9mm x 25.4mm)
Material
Corrugated Fiberboard
Features
20 Cells, Dissipative Partitions, Lid Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.