Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37314

DigiKey Part Number
37314-ND
Manufacturer
Manufacturer Product Number
37314
Description
ESD HANDLER 6-3/4X16X2-1/4
Customer Reference
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 16.00" L x 6.75" W x 2.25" H (406.4mm x 171.5mm x 57.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
16.00" L x 6.75" W x 2.25" H (406.4mm x 171.5mm x 57.2mm)
Material
Corrugated Fiberboard
Features
5 Cells, Dissipative Partitions, Lid Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.